DEWALT DT2348-QZ Bi Metal Sabre Blade for Plastic & Pipes 152mm Pack of 5

MPN
DT2348-QZ
Brand
DEWALT
EAN-13
5035048034637
Order Code
84-3514
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Blade Length:

    152mm 203mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This pack of 5 sabre blades from DeWalt has bi-metal construction blades, combining HCS and HSS for increased flexibility and durability. These reciprocating blades are ideal for general purpose use in tough plastics, sandwich material and pipes from 3-12mm thick. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil.


  • Colour: yellow
  • Length: 152mm
  • Tooth pitch: 1.8-2.5mm
  • Pack quantity: 5
  • Manufacturer's part DT2348-QZ
Type Blade
Blade Length 152mm
Blade Material HCS / HSS
Tooth Pitch 12tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot