DEWALT Titanium S3 Safety Wheat Boots UK 7 Euro 41

Order Code:

84-3376

Brand: DEWALT MPN: DEWTITANIUMHONEY7 EAN-13: 5055160031536
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These titanium S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: wheat
  • Product weight: 2.040kg
  • Size: UK 7/Euro 41
  • Manufacturer's part DEWTITANIUMHONEY7
Type Boot
Size UK 7
Product Weight 2.040kg
Size EU 41

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot