DEWALT DCS391N-XJ 165mm XR Premium Circular Saw 18 Volt Bare Unit

Order Code:

84-3230

Brand: DEWALT MPN: DCS391N-XJ EAN-13: 5035048356210
Qty Unit Price (Ex VAT)
1+ £108.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This 18V premium circular saw from DeWalt has been designed with an intelligent trigger allowing total control over all applications. It has a powerful and highly efficient PM58 fan cooled motor with replaceable brushes, delivering up to 3,700 rotations per minute for a fast cutting action. The saw also has a spindle lock for quick and easy blade change. Other features include the cast magnesium base allowing repetitive, accurate cuts, while the ergonomic handle is set with rubber overmold, providing optimum comfort to the user.


  • No load speed: 3,700/min
  • Max cutting depth: @90°: 55mm, @45°: 55mm
  • Blade: 165 x 20mm bore
  • Bevel capacity: 50°
  • Manufacturer's part DCS391N-XJ

Bare unit, no battery or charger supplied.
Voltage 18V
Type Saw
Bore 20mm
Diameter 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot