DEWALT DCS331M2 XR Premium Cordless Jigsaw 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3219

Brand: DEWALT MPN: DCS331M2-GB EAN-13: 5035048390740
Qty Unit Price (Ex VAT)
1+ £248.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This 18V cordless jigsaw from DeWalt is designed for efficiency and has a powerful and highly efficient DeWalt PM47 fan-cooled motor with replaceable brushes, delivering a fast cutting action of up to 3,000 strokes per minute, maximising user productivity. The intelligent variable speed trigger and lock-off switch ensures quick controlled cuts and enhanced work safety, while the quick and easy, patented keyless blade change system accepts T-shank blades. The tool-free adjustable shoe, with anti-scratch cover, bevels 45° in both directions.


  • Strokes at no load: 0-3,000/min
  • Levels of pendulum stroke: 4
  • Stroke length: 26mm
  • Bevel capacity: 45°
  • Capacity: wood: 135mm, metal: 10mm
  • Manufacturer's part DCS331M2-GB

Supplied with: anti-scratch shoe cover, dust port, multi-voltage Li-Ion charger, 2x 18V 4.0Ah Li-Ion batteries and a heavy-duty kit box.
Voltage 18V
Type Jigsaw
Strokes Per Minute 3000strokes/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot