This 18V compact impact wrench from DeWalt features XR 4.0Ah Li-Ion battery technology and has been designed with an ultra compact, lightweight design for use in confined spaces, whilst the intelligent trigger allows total control over all applications. All metal gearing ensures efficient power transmission, while the aluminium front housing provides greater heat dispersion, increasing motor life. The wrench's improved ergonomic design and rubber grip increase comfort and provide greater application control.
- Voltage: 18V
- Battery capacity: 4.0Ah
- Bit holder: 1/2in (12.7mm)
- Power output: 250W
- No load speed 0 - 2,300/min
- Impacts per minute: 0 - 2,700/min
- Max. torque: 203Nm
- Max. bolt Ø: M16
- Weight: 1.01kg
- Manufacturer's part DCF880M2-GB
Delivery includes: multi-voltage charger, 2x 4.0ah Li-Ion slide batteries and a heavy-duty kit box.
| Voltage |
18V |
| Type |
Wrench |
| Bit holder |
1/2in (12.7mm) |
| Square Drive |
1/2in |
To use this facility please Sign In.
Sign In