DEWALT D21570K 127mm Dry Diamond Drill 2 Speed 1300 Watt 230 Volt

Order Code:

84-3021

Brand: DEWALT MPN: D21570K-GB EAN-13: 5035048310489
  • Quickly find another product in this range by Voltage:

    110V 230V
Qty Was Unit Price (Ex VAT)
1+ £229.99 £218.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 1300W dry diamond drill from DeWalt is the ideal tool for any professional tradesman drilling in wood, metal or concrete. Manufactured to a high standard, the drill is equipped with a new motor giving improved performance in applications with dry core bits up to 127mmn in bricks or soft masonry.

The electronics provide e-clutch, power-up and overload protection and the two speed gearbox for increased versatility, while the electro-mechanical clutch increases user control and protection. The heavy-duty 16mm steel chuck allows quick bit change whilst offering excellent bit retention. It has a innovative mode selection collar allowing intuitive control for optimal performance. Other features include the multi-position side handle, depth stop and heavy-duty carrying case.


  • Power input: 1300W
  • Power output: 680W
  • Voltage: 230V
  • No load speed: 0-1250 0-3500 rpm
  • Spindle thread: 1/2in X 20 U.N.F
  • Chuck capacity: 16mm keyed
  • Max. drilling capacity: concrete 22mm; masonry 127mm
  • Collar Ø: 43mm
  • Length: 380mm
  • Height: 215mm
  • Weight: 3kg
  • Manufacturer's part D21570K
Voltage 230V
Type Drill
Power 1300W
Power input 1300w

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot