Christmas Opening Hours and Delivery Dates here
DEWALT Cutter Lightweight Safety Trainers Black UK 10 Euro 44

Image Representative of Range

DEWALT Cutter Lightweight Safety Trainers Black UK 10 Euro 44

Order Code:

84-3015

Brand: DEWALT MPN: CUTTER 10 EAN-13: 5055160030164
Qty Was Unit Price (Ex VAT)
1+ £64.26 £57.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These lightweight safety trainers from DeWalt are general work shoe-style trainers with a steel midsole and steel toecap. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with an EVA/rubber dual density outsole, synthetic PU//mesh upper and anti-bacterial insole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black
  • Product weight: 1.004kg
  • Size: UK 10/Euro 44
  • Manufacturer's part CUTTER 10
Type Trainer
Size UK 10
Size EU 44

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot