DEWALT Cutter Lightweight Safety Trainers Black UK 8 Euro 42

Order Code:

84-3013

Brand: DEWALT MPN: CUTTER 8 EAN-13: 5055160030140
Qty Was Unit Price (Ex VAT)
1+ £64.26 £57.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These lightweight safety trainers from DeWalt are general work shoe-style trainers with a steel midsole and steel toecap. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with an EVA/rubber dual density outsole, synthetic PU//mesh upper and anti-bacterial insole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black
  • Product weight: 0.989kg
  • Size: UK 8/Euro 42
  • Manufacturer's part CUTTER 8
Type Trainer
Size UK 8
Size EU 42

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot