DEWALT Cutter Lightweight Safety Trainers Black UK 7 Euro 41

Order Code:

84-3012

Brand: DEWALT MPN: CUTTER 7 EAN-13: 5055160030133
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These lightweight safety trainers from DeWalt are general work shoe-style trainers with a steel midsole and steel toecap. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with an EVA/rubber dual density outsole, synthetic PU//mesh upper and anti-bacterial insole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black
  • Product weight: 0.984kg
  • Size: UK 7/Euro 41
  • Manufacturer's part CUTTER 7
Type Trainer
Size UK 7
Product Weight 0.984kg
Size EU 41

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot