Vigortronix VTX-214-015-105 15W SMPS AC-DC Converter 5V Output

Order Code:

84-2705

Brand: Vigortronix MPN: VTX-214-015-105
Qty Unit Price (Ex VAT)
1+ £10.91
25+ £8.79
50+ £8.62
100+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

This Vigortronix AC-DC 15W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >80% efficiency.


  • Output 5V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 15W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 45 x 55 x 20mm
Number of Outputs 1
Output Power Max 15W
Output Voltage 5V
Output Current 3000mA
Mounting Type PCB
Dimension 45 x 55 x 20mm
Dimensions (L x W x H) 55 x 45 x 20mm
Efficiency 80%
Input Voltage 90 to 264V
Isolation Voltage (AC) 3600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot