Faithfull FAIFIHB10 Handled Hand Bastard Cut Engineers File 250mm (10in)

MPN
FAIFIHB10
Brand
Faithfull
EAN-13
5023969289496
Order Code
84-2339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This engineers' file from Faithfull has been designed with a comfortable handle and a slightly tapered parallel blade. The file is double cut with a safe edge, making it ideal for both professional and frequent DIY use.


  • Bastard cut: approx 26 teeth per 25mm (coarse)
  • Blade length: 250mm (12in)
  • Blade width: 22mm (7/8in)
  • Manufacturer's part FAIFIHB10
Type File
CutType Bastard
Length 250mm
Shape Hand
Number of Pieces 1
Blade Length 150mm (6in)
Width 15mm

Reviews

Be the first to submit a review

Trustpilot