Vigortronix VTX-214-010-148 10W SMPS AC-DC Converter 48V

Vigortronix VTX-214-010-148 10W SMPS AC-DC Converter 48V

MPN
VTX-214-010-148
Brand
Vigortronix
Order Code
84-2162
Country of Origin
China

Discontinued


This AC-DC 4-Pin Power Supply with 10W Single Output from Vigortronix is a 48V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module which features a 'built-in' transformer.

Weighing 85g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load) and low ripple & noise, while offering over power, over voltage and short circuit protection.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.



  • Orange colour
  • 2 input pins and 2 output pins
  • 48V DC output voltage range
  • 420mA output current
  • 3600Vrms dielectric strength
  • UL94-V0 material
  • EN61558, EN60950, CE, UL safety
  • Efficiency typically 75% (40% for typical transformer)
  • Manufacturer's part VTX-214-010-148
Output Power Max 10W
Output Voltage 48V
Output Current 210mA
Dimensions (LxWxH) 36x56x25.5mm
Efficiency 60%
Input Voltage 90 to 264V
Isolation Voltage (AC) 4200V

Trustpilot