Comus PTM 18 Threaded Magnet

MPN
PTM 18
Brand
Comus
Order Code
78-2058
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.47
5+ £15.57
10+ £15.15
25+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock8 due on 03/09/2026


Cylindrical threaded cased magnet from Comus, suitable for PTA1500/30 reed threaded proximity switch.


  • Diameter 18mm
  • Operating range -20 to +85°C
Type Threaded Magnet
Connection Cable
Contact Configuration Magnet
Material Brass
Operating range -20 to +85°C
Operating Temperature -20 to +85°C
Sensor Type Magnet
Size 50x18mm

Questions

*Question functionality currently disabled
Question by: Product code: 78-2058

Q. DOES THIS HAVE AWM 2661 3 CORE CABLE PLEASE

A. Hi Rachel, thank you for your question. 78-2058 is the magnet assembly, 78-2050 is the sensor which uses twin core 0.5mm black PVC cable.

Reviews

Be the first to submit a review

Trustpilot