Omron Tactile PCB Switch B3F-4050 12x12 Projected

MPN
B3F-4050
Brand
Omron
Order Code
78-0288
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.445
100+ £0.408
250+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 90 in stockAdditional quantity lead time 7 days

High quality SPST-NO PCB tactile switch from the Omron B3F series.


  • Size 12 x 12mm
  • projected plunger with 7.3mm actuator
  • Operating force 1.27N
  • Positive click action
  • Horizontal mounting
  • Rated voltage 24V DC
  • Rated current 50mA
Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 7.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 130gf
Action NO
Actuator Colour Ivory
Actuator Style Plunger
Contact AC Voltage 500V ac
Contact DC Voltage 24V dc
Illumination Type None
IP Rating IP00
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3F
Standards/Approvals RoHS
Switch Configuration SPST NC
Switch Operation Momentary
Terminal Type PCB Terminal

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 78-0288

Q. do these have a cap to go on top??

A. Hi Julie, thank you for your question. Caps can be fitted to the 12 x 12 types.

Reviews

Be the first to submit a review

Trustpilot