Omron B3F-4005 Tactile PCB Switch 12 x 12mm 4.3mm 260GF Round Type

MPN
B3F-4005
Brand
Omron
Order Code
78-0137
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
5+ £0.507 £0.438
100+ £0.437 £0.378
250+ £0.378 £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 175 in stockAdditional quantity lead time 7 days

High quality SPST-NO PCB tactile switch from the Omron B3F series.


  • Size 12 x 12mm
  • Round plunger with 4.3mm actuator
  • Operating force 2.5N
  • Positive click action
  • Horizontal mounting
  • Rated voltage 24V DC
  • Rated current 50mA
Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 260gf
Action NO
Actuator Colour Yellow
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
Illumination Type None
IP Rating IP00
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3F
Size 12 x 12mm
Size 1 x 12mm
Standards/Approvals RoHS
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot