Kingbright KP-1608SGC Green 0603 SMD LED

MPN
KP-1608SGC
Brand
Kingbright
Order Code
72-9780
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.060
50+ £0.058
100+ £0.055
500+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 52 in stockAdditional 2,000 due on 30/06/2026

A green coloured 0603 sized surface mount LED from Kingbright. This SMD solid state lamp has a profile of just 1.1mm and features low power consumption and a wide viewing angle, making it suitable for a wide range of applications including useage in backlight and indicator panels. Manufacturer’s Part Number is KP-1608SGC.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.5V
Forward Current 25mA
Luminosity 10mcd
Dominant Wavelength 568nm
Height 1.1mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot