Kingbright KA-3528SEC PLCC-2 Super Bright Orange LED Surface Mount

Image Representative of Range

Kingbright KA-3528SEC PLCC-2 Super Bright Orange LED Surface Mount

Order Code:

72-9744

Brand: Kingbright MPN: KA-3528SEC
Qty Unit Price (Ex VAT)
1+ £0.0291
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayContact us for additional stock

Surface mount super bright orange LED from Kingbright housed in the industry standard PLCC-2 (Tantalum B) package.

Equipped with a built-in water clear lens that increases on-axis intensity, enabling the LED to be used for LCD backlighting and legend illumination, this LED has been manufactured using only the best materials with the source colour device made with GaN.

Ideal for use in applications where saving space is key.


  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright KA3528 series
  • Supplied on tape in small quantities

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 350mcd
Dominant Wavelength 610nm
Height 1.9mm
Length 3.5mm
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot