Kingbright KA3528QWC-D White LED Clear X2000 Reel

Kingbright KA3528QWC-D White LED Clear X2000 Reel

MPN
KA3528QWC-D
Brand
Kingbright
Order Code
72-9675

Discontinued


A surface mount LED housed in an industry standard PLCC-2 package. It has a built-in white LED with a water clear lens, increasing on-axis intensity, enabling the LED to be used for LCD backlighting, legend illumination etc.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Viewing Angle 120°
Forward Voltage 3.5V
Forward Current 30mA
Luminosity 300mcd
Height 1.9mm
Length 3.5mm
Width 2.8mm

Alternatives (1)


Trustpilot