Kingbright KP-1608CGCK Green LED 0603 Low

MPN
KP-1608CGCK
Brand
Kingbright
Order Code
72-8670
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.102
50+ £0.083
100+ £0.076
500+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,243 in stockAdditional quantity lead time 11 weeks

A 2.1V 40mcd low profile surface mount green LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 40mcd
Dominant Wavelength 570nm
Height 1.1mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot