Kingbright KP-1608MGC Green LED 0603 Low

MPN
KP-1608MGC
Brand
Kingbright
Order Code
72-8668
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.283
50+ £0.283
100+ £0.281
500+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 16,490 in stockAdditional quantity lead time 11 weeks

A 2.1V 70mcd low profile surface mount green LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 70mcd
Dominant Wavelength 568nm
Height 1.1mm
Length 1.6mm
Re-reeling Available No
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot