Kingbright KP-1608SURCK Red LED 0603 Low

MPN
KP-1608SURCK CT
Brand
Kingbright
Order Code
72-8642
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.085
50+ £0.057
100+ £0.048
500+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,782 in stockAdditional 4,000 due on 30/06/2026

A 1.95V 150mcd low profile surface mount hyper bright red LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.95V
Forward Current 30mA
Luminosity 150mcd
Dominant Wavelength 635nm
Height 1.1mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot