Schneider Electric GGBL9125S LWM 25mm 1 Gang Surface Pattress Box

Order Code:

65-2737

Brand: Schneider Electric MPN: GGBL9125S EAN-13: 3606480642258
Qty Was Unit Price (Ex VAT)
1+ £1.05 £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

A surface-mount pattress box from the Lisse family of wiring accessories. The box is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • 25mm Internal depth
  • 1-Gang
  • Comes with earth terminals
  • White moulded body
  • Future-proofed design
  • Made from antimicrobial material
  • Conforms to BS 5733
Type 25mm Pattress box
Colour White
Material urea
Mounting Wall
Number of Gangs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot