Schneider Electric Lisse Series Surface Pattress Boxes

A range of surface-mount pattress boxes from the Lisse family of wiring accessories. The box is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • Choice of internal depth and no. of gangs
  • Comes with earth terminals
  • White moulded body
  • Future-proofed design
  • Made from antimicrobial material
  • Conforms to BS 5733
Description Image Product Buy Pricing (Ex VAT) Type Number of Gangs Colour Material Mounting
Schneider Electric GGBL9125S LWM 25mm 1 Gang Surface Pattress Box
Schneider Electric GGBL9125S LWM 25mm 1 Gang Surface Pattress Box
Standard range
Order code: 65-2737
MPN: GGBL9125S

1 in stock, despatched same dayContact us for additional stock
1+ £0.326
Price per unit Ex VAT
25mm Pattress box 1 White urea Wall
Schneider Electric GGBL9247S LWM 47mm 2 Gang Surface Pattress Box
Schneider Electric GGBL9247S LWM 47mm 2 Gang Surface Pattress Box
Standard range
Order code: 65-2740
MPN: GGBL9247S

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.13
Price per unit Ex VAT
47mm Pattress box 2 White urea Wall
Order code65-273665-273765-273865-273965-2740
Part no.GGBL9116SGGBL9125SGGBL9225SGGBL9147SGGBL9247S
TypeSurface pattress boxSurface pattress boxSurface pattress boxSurface pattress boxSurface pattress box
Internal depth16mm25mm25mm47mm47mm
ColourWhiteWhiteWhiteWhiteWhite
Gangs1-Gang1-Gang2-Gang1-Gang2-Gang
MountingWall mountedWall mountedWall mountedWall mountedWall mounted
Cable entryKnock-outsKnock-outsKnock-outsKnock-outsKnock-outs
Dimensions (W x H x D)87.4 x 87.4 x 19.5mm87.4 x 87.4 x 30mm148.8 x 87.4 x 29.5mm87.4 x 87.4 x 44.5mm148.9 x 87.4 x 44.5mm
Weight62g74g117g114g119g


Trustpilot