Gedore 1692275 1101-001 Circlip Pliers Set 8pc

MPN
1692275
Brand
Gedore
EAN-13
4010886837375
Order Code
64-9566
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £139.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Set of 8 circlip pliers from Gedore suitable for both internal and external circlip rings particularly in hard to access places. Supplied in i-BOXX 72 with transparent lid for easy identification.


  • Bore diameter: 12 to 25mm
  • Made from tempered chromium-vanadium alloy steel
  • Straight and 90° angled tips
  • Box dimensions 367 x 316 x 72mm
  • Manufacturer's part: 1692275
Type Circlip
Bore Diameter 12 to 25mm
Shaft Diameter 10 to 25mm
Tip Type 90°, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot