Schaffner EH24-4.0-02-0M5 0.5mH 4A 250V Common Mode Suppression Choke Horiz.

MPN
EH24-4,0-02-0M5
EAN-13
2050001720580
Order Code
64-9499
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

A 0.5mH 4A common mode suppression choke that is designed for use as an EMC/EMI filter, especially on AC power lines. Typical applications include SMPS Input filters, filters to reduce leaking noise, electric ballast, AC/AC converters, etc.
  • Horizontal mounting
  • Dimensions 24 x 24 x 20mm
  • DC Resistance 16mΩ
  • Compact and lightweight
  • Low magnetic leakage flux
  • 250V Rated voltage
  • Operating temperature -25°C to +100°C
  • Sectional winding
  • Standard foot print
  • Broadband attenuation characteristics
  • Low magnetic leakage flux
  • UL rated materials
Type EMI filter
Resistance 16mΩ
Maximum Temperature +100°C
Min. temperature -25°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot