Schaffner EH20-1.5-02-1M8 1.9mH 1.5A 250V Common Mode Suppression Choke Horiz.

Order Code:

64-9494

Brand: Schaffner EMC MPN: EH20-1.5-02-1M8

Discontinued


A 1.8mH 1.5A common mode suppression choke that is designed for use as an EMC/EMI filter, especially on AC power lines. Typical applications include SMPS Input filters, filters to reduce leaking noise, electric ballast, AC/AC converters, etc.
  • Horizontal mounting
  • Dimensions 21 x 21 x 17.8mm
  • DC Resistance 72mΩ
  • Compact and lightweight
  • Low magnetic leakage flux
  • 250V Rated voltage
  • Operating temperature -25°C to +100°C
  • Sectional winding
  • Standard foot print
  • Broadband attenuation characteristics
  • Low magnetic leakage flux
  • UL rated materials

Trustpilot