3M™ 6500QL Series Reusable Quick Latch Half Mask - Small

Image Representative of Range

3M™ 6500QL Series Reusable Quick Latch Half Mask - Small

Order Code:

64-9234

Brand: 3M MPN: 70071668134 EAN-13: 0051141563473
Qty Unit Price (Ex VAT)
1+ £35.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This reusable half mask from 3M™ is ideal when tackling dirty and tough jobs, protecting against gases, vapours and particles. The mask is equipped with a 3M flexible bayonet connection system allowing connection to a broad range of twin lightweight filters. This version comes with a "quick latch drop down mechanism" for moving in and out of contaminated areas - no need to remove your safety helmet or face shield when lowering or raising the respirator.

Other features and benefits include:

  • Adjustable head harness assembly
  • Silicone face seal, providing comfort and stability
  • Over-moulded / low-profile design with fewer parts and crevices for simplified cleaning and maintenance
  • Valve cover design that directs exhaled breath and moisture downward, allowing for an easy positive pressure seal check
  • Advanced half mask design for a wide field of view

  • Size: small
  • Colour: teal
  • Standards/Approvals: EN 140:1998
  • Manufacturer's part 70071668134
Filters are not included and must be ordered separately.
Type Reusable mask
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot