Testo 0572 1843 AG Temperature Data Logger

Order Code:

64-8030

Brand: Testo MPN: 0572 1843 EAN-13: 4029547012983
Qty Unit Price (Ex VAT)
1+ £113.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

This logger from Testo is ideal for the simple logging of ambient temperature in a variety of applications. Configuration of the temperature logger is as simple as plugging into a USB port and customising the included PDF file. It gives clear indication of configurable alarm settings, including measurement frequency, temperature range, as well as start and end times.


  • Measuring range: -35 to +70°C (accuracy: ±0.5°C, resolution: 0.1°C)
  • Storage temperature: -55 to +70°C
  • Weight: 45g
  • Dimensions: 44 x 12 x 97mm
  • Operating temperature: -35 to +70°C
  • Protection class: IP67
  • Standards: EN 12830
  • Warranty: 24 months
  • Measuring rate: 1 min to 24 hrs
  • Operating time: unlimited
  • Alarm signal: LED and display
  • Battery type: Lithium battery CR2450, 3V, exchangeable
  • Battery life: 500 days
  • Memory: 40,000 measuring values
  • Manufacturer's part: 0572 1843
Type Temperature Datalogger
Calibrated No
Dimensions 44 x 12 x 97mm
Measurement Parameters NTC
Measurement Range -35 to +70°C
Number of Input Channels 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot