Testo 0572 1841 AG Temperature Data Logger

MPN
0572 1841
Brand
Testo
EAN-13
4029547003981
Order Code
64-8028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

This is a simple "one-use" disposable logger from Testo suitable for ambient temperature monitoring. Configuration of the logger is as simple as plugging into a USB port and customising the included PDF file. It offers clear indication of configurable alarm settings, including measurement frequency, temperature range, as well as start and end times.


  • Measuring range: -35 to +70°C (accuracy ±0.5°C, resolution 0.1°C)
  • Storage temperature: -55 to +70°C
  • Weight: 25g
  • Dimensions: 33 x 9 x 74mm
  • Operating temperature: -35 to +70°C
  • Protection class: IP67
  • Standards: EN 12830
  • Warranty: 1 year
  • Certified by HACCP International
  • Measuring rate: 1 min to 24 hr
  • Operating time: 90 days
  • Alarm signal: LED
  • Battery type: Lithium battery non exchangeable
  • Memory: 16,000 measuring values
  • Manufacturer's part: 0572 1841
Type Temperature Datalogger
Calibrated No
Dimensions 33 x 9 x 74mm
IP Rating IP67
Measurement Parameters NTC
Measurement Range -35 to +70°C
Number of Input Channels 1
Protection Class IP67
Storage temperature -55 to +70°C

Reviews

Be the first to submit a review

Trustpilot