Easter Opening Hours and Delivery Dates here

Rigol DP831 Bench PSU 3 Output 8V 0-5A / 30V 0-2A / -30V 0-2A 195W

Order Code:

64-8004

Brand: Rigol MPN: DP831 EAN-13: 4016139006895
Qty Unit Price (Ex VAT)
1+ £375.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rigol DP831 is a Programmable Linear DC Power Supply with 3 outputs, and a total power output up to 160W.

This variable output bench DC power supply has been designed with an intuitive user interface which includes an LCD display, channel setting, parameter input, menu softkey, display switching, advanced function area and output terminal as well as various communication interfaces which can fulfil versatile test requirements.

Applications: R&D, Laboratory, General Purpose Testing, Automotive Electronic Test, Quality Assessment Inspection, Production Testing, Bias Power for RF/MW circuits, Device or Circuit Characterisation and Troubleshooting.


  • Low ripple and noise: <350µVrms/2mVpp
  • Excellent linear regulation rate and load regulation rate
  • Fast transient response time: <50µs
  • Standard Over Voltage Protection, Over Current Protection and Over Temperature protection functions
  • Standard timing output
  • Independent control for each channel
  • 3.5 inch TFT display
  • Various interfaces: USB Host & Device (standard) LAN/RS232/Digital IO
  • Supplied with 3-Channels
  • Manufacturer's part: Rigol DP831

Not recommended for use as a battery charger.

Type Bench PSU
Output Current 160W
Output Voltage 30V
Number of Outputs 3
Input Voltage 100 to 230V
Output Current Max. 5A
Output Current Min. 2A
Output Voltage Min. 8V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot