Rigol Programmable Linear DC Power Supply, DP800 Series

Rigol Brand: Rigol

A range of Rigol Programmable Linear DC Power Supplies from the DP800 Series. The power supplies are available with 1 or 3 outputs, with an output power of up to 200W.

These variable output bench DC power supplies have been designed with an intuitive user interface which includes an LCD display, channel setting, parameter input, menu softkey, display switching, advanced function area and output terminal as well as various communication interfaces which can fulfil versatile test requirements.

Applications: R&D, Laboratory, General Purpose Testing, Automotive Electronic Test, Quality Assessment Inspection, Production Testing, Bias Power for RF/MW circuits, Device or Circuit Characterisation and Troubleshooting.

  • Low ripple and noise: <350µVrms/2mVpp
  • Excellent linear regulation rate and load regulation rate
  • Fast transient response time: <50µs
  • Standard Over Voltage Protection, Over Current Protection and Over Temperature protection functions
  • Standard timing output
  • Independent control for each channel
  • 3.5 inch TFT display
  • Various interfaces: USB Host & Device (standard) LAN/RS232/Digital IO
  • Available with a power output of 140, 195 and 200W
  • Manufacturer's part: Rigol DP800 Series
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Number of Outputs Output Current Max. Output Current Min. Output Voltage Min. Type Manufactuers Warranty Input Voltage Temperature Range
Rigol DP831 Bench PSU 3 Output 8V 0-5A / 30V 0-2A / -30V 0-2A 195W
Rigol DP831 Bench PSU 3 Output 8V 0-5A / 30V 0-2A / -30V 0-2A 195W
Extended range
Order code: 64-8004
MPN: DP831

Available to back order
1+ £390.42
Price per unit Ex VAT
160W 30V 3 5A 2A 8V Bench PSU 1 Year 100 to 230V 0 to +40°C
Rigol DP811 Bench PSU 1 Output 20V 0-10A / 40V 0-5A 200W
Rigol DP811 Bench PSU 1 Output 20V 0-10A / 40V 0-5A 200W
Standard range
Order code: 64-8005
MPN: DP811

Despatched within 4 working days - 1 in stock
1+ £419.47
10+ £402.44
Price per unit Ex VAT
200W 40V 1 10A 5A 20V Bench PSU 1 Year 100 to 230V 0 to +40°C

Trustpilot