Energizer 635996 SR44 357/303 Silver Oxide Button Cell - Pack of 2

MPN
E301319100
Brand
Energizer
EAN-13
7638900422962
Order Code
64-6893
Country of Origin
USA
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 14 days

The Energizer SR44 (EPX76) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 200mAh. The battery is ideal for high-tech flashlights, flash units and night-vision goggles

This silver-oxide battery can be used as a replacement for the following batteries: 1131SO, 357, A76, CR44, D357/303, PX76A, PX76, SR44, SR44W.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 200mAh
  • Dimensions: 11.6(W) x 5.4(D)mm
  • Weight: 2.3g
  • Supplied in packs of 2
  • Manufacturer's part: Energizer 635996
Type SR44
Capacity 200mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 2
Terminal Type Standard
Voltage 1.55V
Diameter 11.6mm
Dimensions 11.6(W) x 5.4(D)mm
Height 5.4mm

Reviews

Be the first to submit a review

Trustpilot