Knipex 79 42 125 Z ESD Precision Electronics Diagonal Cutters Flush Cut 125mm

MPN
79 42 125 Z ESD
Brand
Knipex
EAN-13
4003773078456
Order Code
64-5961
Country of Origin
Germany

Discontinued


These ESD diagonal cutters from Knipex are made of high-quality ball bearing steel and offer a gentle opening movement without backlash. Other features include the pointed, polished head, along with multi-component grips on the handles, making them ideal for flush cutting of soft materials.


  • With pointed head
  • For installations with tight tolerances and precise configuration of wire ends
  • Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components
  • Cutting edges additionally induction hardened
  • Approximately 20% lighter than conventional electronics pliers
  • Bolted joint with carefully manufactured joint surfaces for even, low-friction movement
  • Smooth-running double spring for a gentle and even opening
  • Forged from chrome vanadium ball-bearing steel
  • Length: 125mm
  • Soft wire: Ø 0.1 to 1.3mm
  • Manufacturer's part 79 42 125 Z ESD
Type Diagonal side cutters
Length 125mm
Bevel for flush cut of soft materials
Cutting capacities soft wire (diameter) 0.1 - 1.3mm
For Use With Soft / medium / hard wire
Handles with multi-component grips
Handles Feature ESD,
Head polished
Head width 11mm
Jaw Length 11mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Ball-bearing steel
Surface burnished

Trustpilot