Knipex 87 21 300 Cobra® Quick Set Hightech Water Pump Pliers 300mm

Order Code:

64-5479

Brand: Knipex MPN: 87 21 300 EAN-13: 4003773078524
Qty Was Unit Price (Ex VAT)
1+ £32.48 £32.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

These Cobra® water pump pliers from Knipex combine all proven properties of the Knipex Cobra® with an additional push on function, making it easier to work in very confined and inaccessible areas.

Adjustment directly on the workpiece is possible by simply sliding the pliers' handle, while the hinge bolt locks itself with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button. The hinge bolt must be released by pressing the button and the pliers must be completely opened once to activate the "Quick Set" function again.



  • Handles with non-slip plastic coating
  • Chrome vanadium electric steel (forged, oil-hardened)
  • Adjustment positions: 25
  • Capacities for nuts: 60mm
  • Jaw capacity: Ø 2¾in (70mm)
  • Manufacturer's part 87 21 300

https://www.youtube.com/watch?v=_6SkEOsWtn0#t=29
Type Water pump plier
Adjustment Positions 25
Capacities for nuts 60mm
Capacities for pipes (diameter) 70mm
Capacity for pipes, inches (diameter) 2 3/4 in
Handles with non-slip plastic coating
Head polished
Jaw Capacity 70mm
Joint Design box joint
Length 300mm
Surface grey atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot