Knipex 95 41 165 Cable Shears With Stripping Function

MPN
95 41 165
Brand
Knipex
EAN-13
4003773078609
Order Code
64-5472
Country of Origin
Germany

Discontinued


These multifunctional cable shears from Knipex have been manufactured to a high standard using high-grade special tool steel, (forged, oil-hardened), allowing smooth and clean cutting, without deforming the cable. Ideal for working on NYM cables from 3 x 1.5mm² to 5 x 2.5mm² (cutting, stripping and stripping insulation).


  • Length 165mm
  • Maximum cutting capacity: 35mm²
  • Plastic coated handles
  • Universal stripping area for both solid conductor cross-sections
  • Reliable alignment of the cable in the stripping area due to V-shaped blade geometry
  • Adjustable bolted joint, self-retaining screw
  • Guard prevents operators' fingers being pinched
  • Easy cutting with one-hand operation
  • Precision ground, hardened blades
  • Cutting capacity copper cable, multiple-stranded: Ø 12mm
  • Manufacturer's part 95 41 165
Type Cable shears
Length 165mm
Cutting capacity copper cable, multiple-stranded 35mm²
Cutting capacity copper cable, multiple-stranded (diameter) 12mm
For Use With Aluminium, copper wire
Handles plastic coated
Joint Design Bolted joint
Material Steel
Surface burnished

Trustpilot