Knipex 00 21 15 LE Tool Box - Empty

MPN
00 21 15 LE
Brand
Knipex
EAN-13
4003773045175
Order Code
64-5285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This tool box from Knipex is a high quality, versatile, shock-resistant plastic case fitted with a foam insert and honeycomb structure for variable equipment.


  • Without tools
  • Dimensions: 340 x 56 x 275mm (W x H x D)
  • Manufacturer's part 00 21 15 LE
Type Tool box
Number of Pieces 1
Case Yes
Colour Black
Dimension exterior (interior) depth 275mm
Dimension exterior (interior) height 56mm
Dimension exterior (interior) width 340mm
Height 56mm
Length 275mm
Width 340mm

Reviews

Be the first to submit a review

Trustpilot