Royal Ohm KNP07SJ022KB00 0r22 5% 7W Wirewound Power Resistor

Image Representative of Range

Royal Ohm KNP07SJ022KB00 0r22 5% 7W Wirewound Power Resistor

Order Code:

64-3421

Brand: Royal Ohm MPN: KNP07SJ022KB00
Qty Unit Price (Ex VAT)
1+ £0.789
25+ £0.678
100+ £0.597
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,004 in stock, despatched same dayAdditional quantity lead time 6 months

A 0R22 5% 500V high power fixed resistor in a small size wirewound axial body.


  • 7W Power handling
  • Excellent flame resistance
Type Wirewound
Resistance 0.22Ω
Tolerance 5%
Voltage 500V
Power Rating 7W
PPM 400ppm
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot