2k2 KNP 5% 7W TruOhm Wirewound Power Resistor

2k2 KNP 5% 7W TruOhm Wirewound Power Resistor

Order Code:

64-3419

Brand: Royal Ohm MPN: KNP-700-2K2

Discontinued


A 2K2 5% 500V Royal Ohm high power fixed resistor in a small size wirewound axial body.


  • Colour coating is Green
  • Non-inductive type available
  • Excellent flame resistance
  • Too low or too high ohmic value can be supplied on a case to case basis
  • Special fusing wire wound resistors can be supplied on a case to case basis
Type Wirewound
Resistance 2.2kΩ
Tolerance 5%
Power Rating 7W
Case Type Axial
PPM 300ppm
Voltage 500V

You may also like


Trustpilot