ComPro CO ST 40 RL 024 LED Element Red 2 Functions

Order Code:

64-2717

Brand: Compro MPN: CO ST 40 RL 024 EAN-13: 4051455036058
Qty Unit Price (Ex VAT)
1+ £42.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The ComPro CO ST 40 RL 024 is a Red 2 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.

The signal tower is setup via the DIP switch. This allows the 2 functions continuous light and flashing to be controlled. This signal tower element is supplied in red.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.


  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element width: 40mm
  • Supplied for CO ST40 Series
  • Supplied in Red
  • Manufacturer's part: ComPro CO ST 40 RL 024
Type Beacon
Supply Voltage 24V
Colour Red
Current 45mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot