ComPro LED Element for Signal Towers, CO ST40 Series

Compro Brand: Compro

A wide range of ComPro Signal Tower Elements from the CO ST40 Series. These Elements are for the new generation of the signalling columns. They have been specially developed for applications in the industry and serve to make optical attention to an operating state. The signal column elements are available with 2 or 4 functions.

The signal towers are setup via the DIP switch. This allows either the 4 functions for continuous light, flash, double flash and rotating beacon, or alternatively the 2 functions for continuous light and flashing light. These signal tower elements are available in red, green, amber, blue and clear.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.

  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element: 40(W)mm
  • Available with 2 or 4 functions
  • Available for CO ST40 and CO ST40 4F Series
  • Available in Red, Green, Amber, Blue and Clear
Description Image Product Buy Pricing (Ex VAT) Colour Current Type IP Rating Supply Voltage
ComPro CO ST 40 AL 024 4F LED Element Amber 4 Functions
ComPro CO ST 40 AL 024 4F LED Element Amber 4 Functions
Standard range
Order code: 64-2714
MPN: CO ST 40 AL 024 4F

Despatched within 4 working days - 1 in stock
1+ £56.39
Price per unit Ex VAT
Amber 80mA Beacon IP65 24V
ComPro CO ST 40 RL 024 LED Element Red 2 Functions
ComPro CO ST 40 RL 024 LED Element Red 2 Functions
Standard range
Order code: 64-2717
MPN: CO ST 40 RL 024

Despatched within 4 working days - 2 in stock
1+ £36.67
Price per unit Ex VAT
Red 45mA Beacon IP65 24V
ComPro CO ST 40 AL 024 LED Element Amber 2 Functions
ComPro CO ST 40 AL 024 LED Element Amber 2 Functions
Order code: 64-2719
MPN: CO ST 40 AL 024
1+ £41.67
Price per unit Ex VAT
Amber 45mA Beacon IP65 24V

Trustpilot