Christmas Opening Hours and Delivery Dates here

IDEC LH1D-D2HQ4C30Y LED Light Module Yellow

Order Code:

64-2684

Brand: IDEC MPN: LH1D-D2HQ4C30Y EAN-13: 4016138581584
  • Quickly find another product in this range by Colour:

    Green Green / red Red Yellow
Qty Unit Price (Ex VAT)
1+ £35.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Idec LH1D-D2HQ4C30Y is a Domed Lens Yellow Spider Light that is slim and stylish. It has been designed for mounting on the surface of equipment or panels, maintaining excellent visibility from the front and the side.

This LH1D spider light can be used in various applications that do not have space behind the panel. This includes robotic arms, product picking, door monitoring and other applications where customers can use dual colour pre-wired LED spider lights rather than drilling two 22mm holes to mount two pilot lights.

The 24V AC/DC Spider light has an impressive 50,000 hour lifespan while consuming low levels of energy. The Spider Light is UL listed, CE marked and TUV rated and is also IP67 rated for protection against exposure to water or oils.


  • LED Surface Mount Indicators in three colours
  • Domed shape
  • IP67 protection
  • Marking film can be inserted into Flat Spider Lights
  • Supplied with 1m wiring cable as standard
  • Supplied with Yellow LEDs
  • Manufacturer's part: Idec LH1D-D2HQ4C30Y
Type Beacon
Supply Voltage 24V
Colour Yellow
Current 17mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot