Idec Surface Mount Indicators, LH1D Dome Series

IDEC Brand: IDEC

A range of Idec Domed Lens Spider Lights from the LH1D Series. These Surface Mount Indicators are slim and stylish and are best for mounting on the surface of equipment or panels, maintaining excellent visibility from the front and the side.

These LH1D spider lights can be used in various applications that do not have space behind the panel. These include robotic arms, product picking, door monitoring and other applications where customers can use dual colour pre-wired LED spider lights rather than drilling two 22mm holes to mount two pilot lights.

These 24V AC/DC Spider lights are available in three colours and have an impressive 50,000 hour lifespan while consuming low levels of energy.
A red/green two-colour alternate illumination is also available giving customers a 2-for-1 option.

The LH Series of lights are UL listed, CE marked and TUV rated. All Spider Lights also IP67 rated for protection against exposure to water or oils.

  • LED Surface Mount Indicators in three colours
  • Domed shape
  • IP67 protection
  • Marking film can be inserted into Flat Spider Lights
  • Supplied with 1m wiring cable as standard
  • Available Dual-colour Red/Green LEDs
  • Available with Green, Red or Yellow
  • Manufacturer's part: Idec LH1D Domed Series
Description Image Product Buy Pricing (Ex VAT) Colour Type Current IP Rating Maximum Temperature Min. temperature Supply Voltage
IDEC LH1D-D2HQ4C30G LED Light Module Green
IDEC LH1D-D2HQ4C30G LED Light Module Green
Standard range
Order code: 64-2682
MPN: LH1D-D2HQ4C30G

Despatched within 4 working days - 6 in stock
1+ £45.82
Price per unit Ex VAT
Green Beacon 17mA IP67 +55°C -20°C 24V
IDEC LH1D-D2HQ4C30R LED Light Module Red
IDEC LH1D-D2HQ4C30R LED Light Module Red
Standard range
Order code: 64-2683
MPN: LH1D-D2HQ4C30R

Despatched within 4 working days - 23 in stock
1+ £46.03
Price per unit Ex VAT
Red Beacon 17mA IP67 +55°C -20°C 24V
IDEC LH1D-D2HQ4C30Y LED Light Module Yellow
IDEC LH1D-D2HQ4C30Y LED Light Module Yellow
Standard range
Order code: 64-2684
MPN: LH1D-D2HQ4C30Y

Despatched within 4 working days - 25 in stock
1+ £35.05
Price per unit Ex VAT
Yellow Beacon 17mA IP67 +55°C -20°C 24V
IDEC LH1D-D2HQ4C30RG LED Light Module Red/Green
IDEC LH1D-D2HQ4C30RG LED Light Module Red/Green
Standard range
Order code: 64-2686
MPN: LH1D-D2HQ4C30RG

Despatched within 4 working days - 21 in stock
1+ £43.69
Price per unit Ex VAT
Green / red Beacon 17mA IP67 +55°C -20°C 24V

Mftrs. Part No.TypeColourOrder code
IDEC LH1D-D2HQ4C30GLEDGreen64-2682
IDEC LH1D-D2HQ4C30RLEDRed64-2683
IDEC LH1D-D2HQ4C30YLEDYellow64-2684
IDEC LH1D-D2HQ4C30RGLEDRed/Green64-2686

---------------------------------------------------------------------------

Rated Insulation Voltage32V
Rated Voltage24V AC/DC
Operating Voltage Range24V AC/DC ±10%
Rated Current17mA
Maximum Current Draw0.6W (25mA)
LED Lamp LifeApprox. 50,000 hours
Operating Temperature20°C to +55°C (no freezing)
Operating Humidity45 to 85% RH (no condensation)
Storage Temperature-30°C to +80°C (no freezing)
Impulse Withstand Voltage800V
Insulation Resistance100MΩ minimum
Dielectric Strength 2000V, 50/60Hz , 1 minute
Pollution Degree3
Vibration Resistance60m/s2, 5 to 55Hz, amplitude 0.5mm
Shock Resistance1000m/s2
Cable Tensile Strength90N minimum
Degree of ProtectionIP67 (IEC 60529)
Housing ColourBlack
CableUL20276, 24 AWG
Weight50g (1m cable)


Trustpilot