Wima FKS3D012202B00K FKS3 2200pF ±10% 100V Radial Polyester Capacitor

Image Representative of Range

Wima FKS3D012202B00K FKS3 2200pF ±10% 100V Radial Polyester Capacitor

Order Code:

64-2623

Brand: Wima MPN: FKS3D012202B00K
Qty Unit Price (Ex VAT)
20+ £0.266
50+ £0.192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

A 100V 2.2nF capacitor from the Wima FKS3 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and is suitable for general purpose DC applications e.g. coupling and decoupling.


  • Tolerance 10%
  • Dimensions 3 x 8.5 x 10mm
  • PCM 7.5mm
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Type Radial leaded
Capacitance 2.2nF
Tolerance 10%
Voltage 100V
Pitch 7.5mm
Material Polyester
Dimensions 3 x 8.5 x 10mm
Operating Temperature -55 to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot