Wima FKP1U023307C00KS FKP1 0.033uF ±10% 2000V Radial Polypropylene Capacitor

Wima FKP1U023307C00KS FKP1 0.033uF ±10% 2000V Radial Polypropylene Capacitor

MPN
FKP1U023307C00KS
Brand
Wima
Order Code
64-2515

Discontinued


A 2000V 33nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 13 x 24 x 41.5mm
  • PCM 37.5mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 33nF
Tolerance 10%
Voltage 2000V
Material Polyester
Dimension 13 x 24 x 41.5mm
Dimensions 13 x 24 x 41.5mm
Operating Temperature -55 to +100°C
Pitch 37.5mm

Trustpilot