Wima FKP1U001504B00KS FKP1 150pF ±10% 2000V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP1U001504B00KS FKP1 150pF ±10% 2000V Radial Polypropylene Capacitor

MPN
FKP1U001504B00KS
Brand
Wima
Order Code
64-2502
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.578
50+ £0.449
100+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 842 in stock

A 2000V 0.15nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 5 x 11 x 18mm
  • PCM 15mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 150pF
Tolerance 10%
Voltage 2000V
Material Polyester
Dimensions 5 x 11 x 18mm
Operating Temperature -55 to +100°C
Pitch 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot