Wima MKS4U014704B00KS MKS4 4700pF ±10% 2000V Radial Polyester Film Capacitor

Wima MKS4U014704B00KS MKS4 4700pF ±10% 2000V Radial Polyester Film Capacitor

Order Code:

64-2459

Brand: Wima MPN: MKS4U014704B00KS

Discontinued


A 2000V 4.7nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 5 x 11 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.0047µF
Tolerance 10%
Voltage 2000V
Material Polyester
Dimensions 5 x 11 x 18mm
Operating Temperature -55 to +100°C
Pitch 15mm

Trustpilot