Wima MKS4G036805D00KS MKS4 0.68uF ±10% 400V Radial Polyester Film Capacitor

Wima MKS4G036805D00KS MKS4 0.68uF ±10% 400V Radial Polyester Film Capacitor

MPN
MKS4G036805D00KS
Brand
Wima
Order Code
64-2450
Country of Origin
Germany

Discontinued


A 400V 680nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 7 x 16.5 x 26.5mm
  • PCM 22.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.68µF
Tolerance 10%
Voltage 400V
Material Polyester
Dimensions 7 x 16.5 x 26.5mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 22.5mm

Trustpilot