Wima MKS4G034705B00KS MKS4 0.47uF ±10% 400V Radial Polyester Film Capacitor

Wima MKS4G034705B00KS MKS4 0.47uF ±10% 400V Radial Polyester Film Capacitor

Order Code:

64-2446

Brand: Wima MPN: MKS4G034705B00KS

Discontinued


A 400V 470nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 6 x 15 x 26.5mm
  • PCM 22.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.47µF
Tolerance 10%
Voltage 400V
Material Polyester
Dimension 6 x 15 x 26.5mm
Dimensions 6 x 15 x 26.5mm
Operating Temperature -55 to +100°C
Pitch 22.5mm

Trustpilot