Wima MKS4U032207E00KS MKS4 0.22uF ±10% 2000V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4U032207E00KS MKS4 0.22uF ±10% 2000V Radial Polyester Film Capacitor

MPN
MKS4U032207E00KS
Brand
Wima
Order Code
64-2439
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.46
100+ £3.01
1000+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

A 2000V 220nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 17 x 29 x 41.5mm
  • PCM 37.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.22µF
Tolerance 10%
Voltage 2000V
Material Polyester
Dimension 17 x 29 x 41.5mm
Dimensions 17 x 29 x 41.5mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 37.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot