Wima MKS4C053306F00KS MKS4 33uF ±10% 63V Radial Polyester Film Capacitor

Wima MKS4C053306F00KS MKS4 33uF ±10% 63V Radial Polyester Film Capacitor

Order Code:

64-2436

Brand: Wima MPN: MKS4C053306F00KS

Discontinued


A 63V 33000nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 15 x 26 x 31.5mm
  • PCM 27.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 33µF
Tolerance 10%
Voltage 63V
Material Polyester
Dimensions 15 x 26 x 31.5mm
Operating Temperature -55 to +100°C
Pitch 27.5mm

Trustpilot